Part Details for NTRH15F2150STRF by NIC Components Corp
Overview of NTRH15F2150STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH15F2150STRF
NTRH15F2150STRF CAD Models
NTRH15F2150STRF Part Data Attributes
|
NTRH15F2150STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH15F2150STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.333W, 215ohm, 200V, 1% +/-Tol, -5,5ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH15F2150STRF
This table gives cross-reference parts and alternative options found for NTRH15F2150STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH15F2150STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10Z2150FTLQ | Fixed Resistor, Thin Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRH15F2150STRF vs SF10Z2150FTLQ |
AR13FTSO2150 | Fixed Resistor, Thin Film, 0.3333W, 215ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTRH15F2150STRF vs AR13FTSO2150 |
SF10Z2150FALQ | Fixed Resistor, Thin Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRH15F2150STRF vs SF10Z2150FALQ |
RP73A2E215RFTDG | Fixed Resistor, Thin Film, 0.3W, 215ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRH15F2150STRF vs RP73A2E215RFTDG |
RP73A2E215RFTG | Fixed Resistor, Thin Film, 0.3W, 215ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRH15F2150STRF vs RP73A2E215RFTG |
RNCF1210FTY215R | Fixed Resistor, Thin Film, 0.33W, 215ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | NTRH15F2150STRF vs RNCF1210FTY215R |