Part Details for NTRH15D6190STRF by NIC Components Corp
Overview of NTRH15D6190STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH15D6190STRF
NTRH15D6190STRF CAD Models
NTRH15D6190STRF Part Data Attributes
|
NTRH15D6190STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH15D6190STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.333W, 619ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NTRH15D6190STRF
This table gives cross-reference parts and alternative options found for NTRH15D6190STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH15D6190STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10Z6190DALQ | Fixed Resistor, Thin Film, 0.25W, 619ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRH15D6190STRF vs SF10Z6190DALQ |
HPTF1210-UP-6190DT | Fixed Resistor, Thin Film, 0.33W, 619ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | NTRH15D6190STRF vs HPTF1210-UP-6190DT |
RP73A2E619RDTG | Fixed Resistor, Thin Film, 0.3W, 619ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRH15D6190STRF vs RP73A2E619RDTG |
AR13DTSO6190 | Fixed Resistor, Thin Film, 0.3333W, 619ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTRH15D6190STRF vs AR13DTSO6190 |
AR13DBSO6190 | Fixed Resistor, Thin Film, 0.3333W, 619ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTRH15D6190STRF vs AR13DBSO6190 |
RTW30S1210D6190-RG70 | Fixed Resistor, Thin Film, 0.333W, 619ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | NTRH15D6190STRF vs RTW30S1210D6190-RG70 |
AR13DBSO6190N | Fixed Resistor, Thin Film, 0.333W, 619ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | NTRH15D6190STRF vs AR13DBSO6190N |
RP73A2E619RDTD | Fixed Resistor, Thin Film, 0.33W, 619ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRH15D6190STRF vs RP73A2E619RDTD |
AR13DTSO6190N | Fixed Resistor, Thin Film, 0.333W, 619ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | NTRH15D6190STRF vs AR13DTSO6190N |
SF10Z6190DTLQ | Fixed Resistor, Thin Film, 0.25W, 619ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRH15D6190STRF vs SF10Z6190DTLQ |