NTRH15C5620NTRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.333W, 562ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1209,

Overview of NTRH15C5620NTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRH15C5620NTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRH15C5620NTRF by NIC Components Corp

NTRH15C5620NTRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.333 W
Rated Temperature
70 °C
Resistance
562 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. NTRH15C5620NTRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.333W, 562ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1209,
    VS

Alternate Parts for NTRH15C5620NTRF

This table gives cross-reference parts and alternative options found for NTRH15C5620NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH15C5620NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF10F5620CALQ Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation NTRH15C5620NTRF vs SF10F5620CALQ
RNCF1210CTS562R Fixed Resistor, Thin Film, 0.33W, 562ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc NTRH15C5620NTRF vs RNCF1210CTS562R
RTW30C1210C5620-RG70 Fixed Resistor, Thin Film, 0.333W, 562ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP Taitron Components Inc NTRH15C5620NTRF vs RTW30C1210C5620-RG70
RTX125620CCTP Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1210, Ralec NTRH15C5620NTRF vs RTX125620CCTP
AR13CBNO5620 Fixed Resistor, Thin Film, 0.3333W, 562ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp NTRH15C5620NTRF vs AR13CBNO5620
RTX125620CCP2 Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1210, Ralec NTRH15C5620NTRF vs RTX125620CCP2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRH15C5620NTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRH15C5620NTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRH15C5620NTRF would you like to use for your alert(s)?
  • Please alert me when NTRH15C5620NTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRH15C5620NTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRH15C5620NTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRH15C5620NTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRH15C5620NTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRH15C5620NTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: