Part Details for NTRH15B3832OTRF by NIC Components Corp
Overview of NTRH15B3832OTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH15B3832OTRF
NTRH15B3832OTRF CAD Models
NTRH15B3832OTRF Part Data Attributes
|
NTRH15B3832OTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH15B3832OTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.333W, 38300ohm, 200V, 0.1% +/-Tol, -3,3ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 3 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH15B3832OTRF
This table gives cross-reference parts and alternative options found for NTRH15B3832OTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH15B3832OTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RU73PO2E38K3ATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 38300ohm, 200V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 1210 | NTRH15B3832OTRF vs RU73PO2E38K3ATD |
AR13BBOO3832 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 38300ohm, 200V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 1210, CHIP | NTRH15B3832OTRF vs AR13BBOO3832 |
NTRH15A3832OTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 38300ohm, 200V, 0.05% +/-Tol, -3,3ppm/Cel, 1209, | NTRH15B3832OTRF vs NTRH15A3832OTRF |
RU73PO2E38K3BTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 38300ohm, 200V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 1210 | NTRH15B3832OTRF vs RU73PO2E38K3BTD |
AR13BTOO3832 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 38300ohm, 200V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 1210, CHIP | NTRH15B3832OTRF vs AR13BTOO3832 |