NTRH15B2613BTRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.333W, 261000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209,

Overview of NTRH15B2613BTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRH15B2613BTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRH15B2613BTRF by NIC Components Corp

NTRH15B2613BTRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.333 W
Rated Temperature
70 °C
Resistance
261000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. NTRH15B2613BTRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.333W, 261000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209,
    VS

Alternate Parts for NTRH15B2613BTRF

This table gives cross-reference parts and alternative options found for NTRH15B2613BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH15B2613BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73C2E261KATDF Fixed Resistor, Thin Film, 0.3W, 261000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 TE Connectivity NTRH15B2613BTRF vs RP73C2E261KATDF
RP73C2E261KBTDG Fixed Resistor, Thin Film, 0.3W, 261000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 TE Connectivity NTRH15B2613BTRF vs RP73C2E261KBTDG
RP73C2E261KATD Fixed Resistor, Thin Film, 0.33W, 261000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 TE Connectivity NTRH15B2613BTRF vs RP73C2E261KATD
AR13BTBO2613N Fixed Resistor, Thin Film, 0.333W, 261000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, Viking Tech Corp NTRH15B2613BTRF vs AR13BTBO2613N
HPTF1210-UN-2613BT Fixed Resistor, Thin Film, 0.33W, 261000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP VENKEL LTD NTRH15B2613BTRF vs HPTF1210-UN-2613BT
RNCF1210AKT261K Fixed Resistor, Thin Film, 0.33W, 261000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc NTRH15B2613BTRF vs RNCF1210AKT261K
RN732ELTDD2613A10 Fixed Resistor, Thin Film, 0.25W, 261000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc NTRH15B2613BTRF vs RN732ELTDD2613A10
RTW30B1210B2613-RG70 Fixed Resistor, Thin Film, 0.333W, 261000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP Taitron Components Inc NTRH15B2613BTRF vs RTW30B1210B2613-RG70
RN732ELTE2613A10 Fixed Resistor, Thin Film, 0.25W, 261000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc NTRH15B2613BTRF vs RN732ELTE2613A10
AR13ATBO2613 Fixed Resistor, Thin Film, 0.3333W, 261000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp NTRH15B2613BTRF vs AR13ATBO2613

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRH15B2613BTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRH15B2613BTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRH15B2613BTRF would you like to use for your alert(s)?
  • Please alert me when NTRH15B2613BTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRH15B2613BTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRH15B2613BTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRH15B2613BTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRH15B2613BTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRH15B2613BTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: