Part Details for NTRH15B1801CTRF by NIC Components Corp
Overview of NTRH15B1801CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH15B1801CTRF
NTRH15B1801CTRF CAD Models
NTRH15B1801CTRF Part Data Attributes
|
NTRH15B1801CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH15B1801CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.333W, 1800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH15B1801CTRF
This table gives cross-reference parts and alternative options found for NTRH15B1801CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH15B1801CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73F2E1K8BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 1800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | NTRH15B1801CTRF vs RP73F2E1K8BTDF |
SF10U1801ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NTRH15B1801CTRF vs SF10U1801ATLQ |
RTX121801BDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | NTRH15B1801CTRF vs RTX121801BDP3 |
RP73F2E1K8ATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 1800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | NTRH15B1801CTRF vs RP73F2E1K8ATDG |
NTRA20HB1801CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 1800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NTRH15B1801CTRF vs NTRA20HB1801CTRQYF |
PRC1210TC251.8K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | NTRH15B1801CTRF vs PRC1210TC251.8K+/-0.1% |
RN73H2ETTE1801A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NTRH15B1801CTRF vs RN73H2ETTE1801A25 |
PRC1210TTC251.8K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | NTRH15B1801CTRF vs PRC1210TTC251.8K+/-0.05% |
WF10U1801ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | NTRH15B1801CTRF vs WF10U1801ATL |
AR13ABCO1801N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 1800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | NTRH15B1801CTRF vs AR13ABCO1801N |