Part Details for NTRH13F8451CTRF by NIC Components Corp
Overview of NTRH13F8451CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH13F8451CTRF
NTRH13F8451CTRF CAD Models
NTRH13F8451CTRF Part Data Attributes
|
NTRH13F8451CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH13F8451CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.333W, 8450ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH13F8451CTRF
This table gives cross-reference parts and alternative options found for NTRH13F8451CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH13F8451CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12F8451CTRF | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTRH13F8451CTRF vs NTRH12F8451CTRF |
RNCF1206FKE8K45 | Fixed Resistor, Thin Film, 0.33W, 8450ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH13F8451CTRF vs RNCF1206FKE8K45 |
RP73PF2B8K45FTDF | Fixed Resistor, Thin Film, 0.33W, 8450ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH13F8451CTRF vs RP73PF2B8K45FTDF |
TP0625F8451T4E | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH13F8451CTRF vs TP0625F8451T4E |
RT1206FRD138K45L | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH13F8451CTRF vs RT1206FRD138K45L |
NTRA12HF8451CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTRH13F8451CTRF vs NTRA12HF8451CTR1KQYF |
TP0625F8451T5E | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH13F8451CTRF vs TP0625F8451T5E |
HPTF1206-UE-8451FT | Fixed Resistor, Thin Film, 0.33W, 8450ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTRH13F8451CTRF vs HPTF1206-UE-8451FT |
RP73PF2B8K45FTD | Fixed Resistor, Thin Film, 0.33W, 8450ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH13F8451CTRF vs RP73PF2B8K45FTD |
TP0625F8451RCE | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH13F8451CTRF vs TP0625F8451RCE |