NTRH13F22R0DTRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.333W, 22ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,

Overview of NTRH13F22R0DTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRH13F22R0DTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRH13F22R0DTRF by NIC Components Corp

NTRH13F22R0DTRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.333 W
Rated Temperature
70 °C
Resistance
22 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NTRH13F22R0DTRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.333W, 22ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for NTRH13F22R0DTRF

This table gives cross-reference parts and alternative options found for NTRH13F22R0DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH13F22R0DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73G2B22RFTDG Fixed Resistor, Thin Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity NTRH13F22R0DTRF vs RP73G2B22RFTDG
CRT1206-FZ-22R0EST Fixed Resistor, Thin Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc NTRH13F22R0DTRF vs CRT1206-FZ-22R0EST
AR06FBDV0220 Fixed Resistor, Thin Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp NTRH13F22R0DTRF vs AR06FBDV0220
239041172209L Fixed Resistor, Thin Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation NTRH13F22R0DTRF vs 239041172209L
RT1206FRE1022RL Fixed Resistor, Thin Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation NTRH13F22R0DTRF vs RT1206FRE1022RL
RP73PG2B22RFTD Fixed Resistor, Thin Film, 0.33W, 22ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity NTRH13F22R0DTRF vs RP73PG2B22RFTD
RT1206FRE0722RL Fixed Resistor, Thin Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation NTRH13F22R0DTRF vs RT1206FRE0722RL
RTX0622R0FETP Fixed Resistor, Thin Film, 0.25W, 22ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Ralec NTRH13F22R0DTRF vs RTX0622R0FETP
CRT1206-FZ-22R0EAS Fixed Resistor, Thin Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, Bourns Inc NTRH13F22R0DTRF vs CRT1206-FZ-22R0EAS
AS1206Q22R0F-T5 Fixed Resistor, Thin Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) NTRH13F22R0DTRF vs AS1206Q22R0F-T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRH13F22R0DTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRH13F22R0DTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRH13F22R0DTRF would you like to use for your alert(s)?
  • Please alert me when NTRH13F22R0DTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRH13F22R0DTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRH13F22R0DTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRH13F22R0DTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRH13F22R0DTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRH13F22R0DTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: