Part Details for NTRH13A8060CTRF by NIC Components Corp
Overview of NTRH13A8060CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH13A8060CTRF
NTRH13A8060CTRF CAD Models
NTRH13A8060CTRF Part Data Attributes
|
NTRH13A8060CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH13A8060CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.333W, 806ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for NTRH13A8060CTRF
This table gives cross-reference parts and alternative options found for NTRH13A8060CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH13A8060CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBCO8060N | Fixed Resistor, Thin Film, 0.333W, 806ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTRH13A8060CTRF vs AR06BBCO8060N |
RN73H2BTTE8060B25 | Fixed Resistor, Metal Film, 0.25W, 806ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRH13A8060CTRF vs RN73H2BTTE8060B25 |
RNCH1206BTE806R | Fixed Resistor, Thin Film, 0.33W, 806ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH13A8060CTRF vs RNCH1206BTE806R |
WF12R8060BALQ | Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH13A8060CTRF vs WF12R8060BALQ |
CRT1206-BY-8060ELF | Fixed Resistor, Thin Film, 0.25W, 806ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NTRH13A8060CTRF vs CRT1206-BY-8060ELF |
HPTF1206-UE-8060BT | Fixed Resistor, Thin Film, 0.33W, 806ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTRH13A8060CTRF vs HPTF1206-UE-8060BT |
AR06BTCO8060 | Fixed Resistor, Thin Film, 0.3333W, 806ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH13A8060CTRF vs AR06BTCO8060 |
AR06BTCO8060N | Fixed Resistor, Thin Film, 0.333W, 806ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTRH13A8060CTRF vs AR06BTCO8060N |
RT1206WRD10806RL | Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NTRH13A8060CTRF vs RT1206WRD10806RL |
AT1206BRD07806RL | Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH13A8060CTRF vs AT1206BRD07806RL |