Part Details for NTRH13A4640CTRF by NIC Components Corp
Overview of NTRH13A4640CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH13A4640CTRF
NTRH13A4640CTRF CAD Models
NTRH13A4640CTRF Part Data Attributes
|
NTRH13A4640CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH13A4640CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.333W, 464ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for NTRH13A4640CTRF
This table gives cross-reference parts and alternative options found for NTRH13A4640CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH13A4640CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTCV4640 | Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH13A4640CTRF vs AR06BTCV4640 |
AR06BBCO4640N | Fixed Resistor, Thin Film, 0.333W, 464ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTRH13A4640CTRF vs AR06BBCO4640N |
RP73PF2B464RBTG | Fixed Resistor, Thin Film, 0.33W, 464ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH13A4640CTRF vs RP73PF2B464RBTG |
AR06BTCV4640N | Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTRH13A4640CTRF vs AR06BTCV4640N |
RT1206BRD10464RL | Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NTRH13A4640CTRF vs RT1206BRD10464RL |
RP73PF2B464RBTDF | Fixed Resistor, Thin Film, 0.33W, 464ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH13A4640CTRF vs RP73PF2B464RBTDF |
RNCF1206BTE464R | Fixed Resistor, Thin Film, 0.33W, 464ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH13A4640CTRF vs RNCF1206BTE464R |
RT1206BRD07464RL | Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH13A4640CTRF vs RT1206BRD07464RL |
SF12R4640AALQ | Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH13A4640CTRF vs SF12R4640AALQ |
RP73F2B464RBTG | Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH13A4640CTRF vs RP73F2B464RBTG |