NTRH12T2551CTRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 0.01% +/-Tol, -25,25ppm/Cel, 1206,

Overview of NTRH12T2551CTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRH12T2551CTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRH12T2551CTRF by NIC Components Corp

NTRH12T2551CTRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
2550 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.01%
Working Voltage
200 V
Want to compare parts?
  1. NTRH12T2551CTRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 0.01% +/-Tol, -25,25ppm/Cel, 1206,
    VS

Alternate Parts for NTRH12T2551CTRF

This table gives cross-reference parts and alternative options found for NTRH12T2551CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12T2551CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCF1206TTE2K55 Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc NTRH12T2551CTRF vs RNCF1206TTE2K55
CRT1206-PY-2551ELF Fixed Resistor, Thin Film, 0.25W, 2550ohm, 150V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc NTRH12T2551CTRF vs CRT1206-PY-2551ELF
RNCF1206TKE2K55 Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc NTRH12T2551CTRF vs RNCF1206TKE2K55
AR06TTCV2551 Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp NTRH12T2551CTRF vs AR06TTCV2551
AR06TTCV2551N Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 0.01% +/-Tol, -25,25ppm/Cel, 1206, Viking Tech Corp NTRH12T2551CTRF vs AR06TTCV2551N
HPTF1206-TE-2551UT Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD NTRH12T2551CTRF vs HPTF1206-TE-2551UT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRH12T2551CTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRH12T2551CTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRH12T2551CTRF would you like to use for your alert(s)?
  • Please alert me when NTRH12T2551CTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRH12T2551CTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRH12T2551CTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRH12T2551CTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRH12T2551CTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRH12T2551CTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: