Part Details for NTRH12T2323DTRF by NIC Components Corp
Overview of NTRH12T2323DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH12T2323DTRF
NTRH12T2323DTRF CAD Models
NTRH12T2323DTRF Part Data Attributes
|
NTRH12T2323DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12T2323DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.01% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12T2323DTRF
This table gives cross-reference parts and alternative options found for NTRH12T2323DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12T2323DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1206-TC-2323UT | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTRH12T2323DTRF vs HPTF1206-TC-2323UT |
AR06TBDV2323 | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12T2323DTRF vs AR06TBDV2323 |
RNCF1206TTC232K | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12T2323DTRF vs RNCF1206TTC232K |
CAR1206232KOHMS0.01%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.01% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | NTRH12T2323DTRF vs CAR1206232KOHMS0.01%50PPMHP |
CRT1206-PZ-2323ELF | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 150V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | NTRH12T2323DTRF vs CRT1206-PZ-2323ELF |
RNCF1206TKC232K | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12T2323DTRF vs RNCF1206TKC232K |