Part Details for NTRH12T1000CTRF by NIC Components Corp
Overview of NTRH12T1000CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH12T1000CTRF
NTRH12T1000CTRF CAD Models
NTRH12T1000CTRF Part Data Attributes
|
NTRH12T1000CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12T1000CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.01% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12T1000CTRF
This table gives cross-reference parts and alternative options found for NTRH12T1000CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12T1000CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206TKE100R | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12T1000CTRF vs RNCF1206TKE100R |
AR06TBCV1000N | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.01% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTRH12T1000CTRF vs AR06TBCV1000N |
AR06TBCV1000 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12T1000CTRF vs AR06TBCV1000 |
CRT1206-PY-1000ELF | Fixed Resistor, Thin Film, 0.25W, 100ohm, 150V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | NTRH12T1000CTRF vs CRT1206-PY-1000ELF |
CAR1206100OHMS0.01%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.01% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | NTRH12T1000CTRF vs CAR1206100OHMS0.01%25PPMHP |
HPTF1206-TE-1000UT | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTRH12T1000CTRF vs HPTF1206-TE-1000UT |
RT1206LRD10100RL | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12T1000CTRF vs RT1206LRD10100RL |
AR06TTCV1000N | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.01% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTRH12T1000CTRF vs AR06TTCV1000N |