Part Details for NTRH12D2202CTRF by NIC Components Corp
Overview of NTRH12D2202CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12D2202CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12D2202CTRF
|
Avnet Americas | RES THNFLM 1206 22.0K OHM 1/4W 200V 0.5% 25PPM SMD - Tape and Reel (Alt: NTRH12D2202CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 / $0.0266 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0247 | Buy Now |
Part Details for NTRH12D2202CTRF
NTRH12D2202CTRF CAD Models
NTRH12D2202CTRF Part Data Attributes
|
NTRH12D2202CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12D2202CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12D2202CTRF
This table gives cross-reference parts and alternative options found for NTRH12D2202CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12D2202CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX062202DDP2 | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | NTRH12D2202CTRF vs RTX062202DDP2 |
RP73PF2B22KDTDF | Fixed Resistor, Thin Film, 0.33W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12D2202CTRF vs RP73PF2B22KDTDF |
RT1206DRD1322KL | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12D2202CTRF vs RT1206DRD1322KL |
RP73F2B22KDTD | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12D2202CTRF vs RP73F2B22KDTD |
SF12R2202DTLA | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12D2202CTRF vs SF12R2202DTLA |
NTRA12HD2202CTRQYF | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTRH12D2202CTRF vs NTRA12HD2202CTRQYF |
RTX062202DDP4 | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | NTRH12D2202CTRF vs RTX062202DDP4 |
SF12R2202DALQ | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12D2202CTRF vs SF12R2202DALQ |
CRT1206-DY-2202EST | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NTRH12D2202CTRF vs CRT1206-DY-2202EST |
CRT1206-DY-2202ELF | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | NTRH12D2202CTRF vs CRT1206-DY-2202ELF |