Part Details for NTRH12B8661STRF by NIC Components Corp
Overview of NTRH12B8661STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH12B8661STRF
NTRH12B8661STRF CAD Models
NTRH12B8661STRF Part Data Attributes
|
NTRH12B8661STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12B8661STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 8660ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12B8661STRF
This table gives cross-reference parts and alternative options found for NTRH12B8661STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12B8661STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF12Z8661BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B8661STRF vs WF12Z8661BTLQ |
NTRH12A8661STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | NTRH12B8661STRF vs NTRH12A8661STRF |
CAR12068.66KOHMS0.05%5PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | NTRH12B8661STRF vs CAR12068.66KOHMS0.05%5PPMHP |
AR06BBSV8661N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | NTRH12B8661STRF vs AR06BBSV8661N |
WF12Z8661BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B8661STRF vs WF12Z8661BALQ |
RN73H2BTTE8661A05 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8660ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B8661STRF vs RN73H2BTTE8661A05 |
CAR12068.66KOHMS0.1%5PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | NTRH12B8661STRF vs CAR12068.66KOHMS0.1%5PPMHP |
CRT1206-BV-8661ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NTRH12B8661STRF vs CRT1206-BV-8661ELF |
WF12Z8661ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B8661STRF vs WF12Z8661ATLQ |
RNCF1206BTY8K66 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B8661STRF vs RNCF1206BTY8K66 |