Part Details for NTRH12B4220STRF by NIC Components Corp
Overview of NTRH12B4220STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH12B4220STRF
NTRH12B4220STRF CAD Models
NTRH12B4220STRF Part Data Attributes
|
NTRH12B4220STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12B4220STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 422ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12B4220STRF
This table gives cross-reference parts and alternative options found for NTRH12B4220STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12B4220STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73A2B422RATG | Fixed Resistor, Thin Film, 0.25W, 422ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12B4220STRF vs RP73A2B422RATG |
RP73A2B422RATDG | Fixed Resistor, Thin Film, 0.25W, 422ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12B4220STRF vs RP73A2B422RATDG |
RT1206BRA10422RL | Fixed Resistor, Thin Film, 0.25W, 422ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12B4220STRF vs RT1206BRA10422RL |
RT1206WRA13422RL | Fixed Resistor, Thin Film, 0.25W, 422ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12B4220STRF vs RT1206WRA13422RL |
AR06ATSV4220N | Fixed Resistor, Thin Film, 0.25W, 422ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | NTRH12B4220STRF vs AR06ATSV4220N |
CAR1206422OHMS0.1%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 422ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | NTRH12B4220STRF vs CAR1206422OHMS0.1%5PPMHP |
HPTF1206-TP-4220AT | Fixed Resistor, Thin Film, 0.25W, 422ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTRH12B4220STRF vs HPTF1206-TP-4220AT |
RNCF1206AKY422R | Fixed Resistor, Thin Film, 0.25W, 422ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12B4220STRF vs RNCF1206AKY422R |
HPTF1206-TP-4220BT | Fixed Resistor, Thin Film, 0.25W, 422ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTRH12B4220STRF vs HPTF1206-TP-4220BT |
RP73A2B422RBTDF | Fixed Resistor, Thin Film, 0.25W, 422ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12B4220STRF vs RP73A2B422RBTDF |