Part Details for NTRH12B25R5OTRF by NIC Components Corp
Overview of NTRH12B25R5OTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH12B25R5OTRF
NTRH12B25R5OTRF CAD Models
NTRH12B25R5OTRF Part Data Attributes
|
NTRH12B25R5OTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12B25R5OTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 200V, 0.1% +/-Tol, -3,3ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 3 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12B25R5OTRF
This table gives cross-reference parts and alternative options found for NTRH12B25R5OTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12B25R5OTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-AU-25R5ELF | Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 200V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NTRH12B25R5OTRF vs CRT1206-AU-25R5ELF |
AR06BTOV25R5 | Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 200V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12B25R5OTRF vs AR06BTOV25R5 |
RU73PO2B25R5BTD | Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 200V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12B25R5OTRF vs RU73PO2B25R5BTD |
RU73PO2B25R5BTDF | Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 200V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12B25R5OTRF vs RU73PO2B25R5BTDF |
RU73PO2B25R5ATDF | Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 200V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12B25R5OTRF vs RU73PO2B25R5ATDF |
WF12B25R5BTLQ | Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 200V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12B25R5OTRF vs WF12B25R5BTLQ |