Part Details for NTRH12B2261NTRF by NIC Components Corp
Overview of NTRH12B2261NTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH12B2261NTRF
NTRH12B2261NTRF CAD Models
NTRH12B2261NTRF Part Data Attributes
|
NTRH12B2261NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12B2261NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12B2261NTRF
This table gives cross-reference parts and alternative options found for NTRH12B2261NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12B2261NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR12062.26KOHMS0.05%15PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | NTRH12B2261NTRF vs CAR12062.26KOHMS0.05%15PPMHP |
WF12F2261AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B2261NTRF vs WF12F2261AALQ |
CRT1206-BX-2261ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NTRH12B2261NTRF vs CRT1206-BX-2261ELF |
AR06ABNV2261 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B2261NTRF vs AR06ABNV2261 |
AR06BBNV2261N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | NTRH12B2261NTRF vs AR06BBNV2261N |
RNCF1206ATS2K26 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B2261NTRF vs RNCF1206ATS2K26 |
RNCH1206BTS2K26 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2260ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B2261NTRF vs RNCH1206BTS2K26 |
WF12F2261ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B2261NTRF vs WF12F2261ATLQ |
RTX062261BCP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | NTRH12B2261NTRF vs RTX062261BCP2 |
CRT1206-AX-2261EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B2261NTRF vs CRT1206-AX-2261EAS |