Part Details for NTRH12B1200STRF by NIC Components Corp
Overview of NTRH12B1200STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH12B1200STRF
NTRH12B1200STRF CAD Models
NTRH12B1200STRF Part Data Attributes
|
NTRH12B1200STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12B1200STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12B1200STRF
This table gives cross-reference parts and alternative options found for NTRH12B1200STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12B1200STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ATSV1200N | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | NTRH12B1200STRF vs AR06ATSV1200N |
AR06ABSV1200 | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12B1200STRF vs AR06ABSV1200 |
CRT1206-AV-1200ELF | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NTRH12B1200STRF vs CRT1206-AV-1200ELF |
HPTF1206-TP-1200AT | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTRH12B1200STRF vs HPTF1206-TP-1200AT |
RT1206WRA10120RL | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12B1200STRF vs RT1206WRA10120RL |
CRT1206-BV-1200ELF | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NTRH12B1200STRF vs CRT1206-BV-1200ELF |
RN73H2BTTE1200A05 | Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRH12B1200STRF vs RN73H2BTTE1200A05 |
RT1206BRA13120RL | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12B1200STRF vs RT1206BRA13120RL |
RT1206BRA07120RL | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12B1200STRF vs RT1206BRA07120RL |
RN73H2BTTE1200B05 | Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRH12B1200STRF vs RN73H2BTTE1200B05 |