Part Details for NTRH12A2610BTRF by NIC Components Corp
Overview of NTRH12A2610BTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH12A2610BTRF
NTRH12A2610BTRF CAD Models
NTRH12A2610BTRF Part Data Attributes
|
NTRH12A2610BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12A2610BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12A2610BTRF
This table gives cross-reference parts and alternative options found for NTRH12A2610BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12A2610BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73H2BTTD2610B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 261ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NTRH12A2610BTRF vs RN73H2BTTD2610B10 |
RP73C2B261RATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | NTRH12A2610BTRF vs RP73C2B261RATD |
RN73H2BTTD2610A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTRH12A2610BTRF vs RN73H2BTTD2610A10 |
AR06BTBV2610 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTRH12A2610BTRF vs AR06BTBV2610 |
RP73C2B261RATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | NTRH12A2610BTRF vs RP73C2B261RATDF |
AR06ABBV2610N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | NTRH12A2610BTRF vs AR06ABBV2610N |
SF12W2610BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 261ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTRH12A2610BTRF vs SF12W2610BTLQ |
RNCF1206ATT261R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTRH12A2610BTRF vs RNCF1206ATT261R |
RP73C2B261RBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | NTRH12A2610BTRF vs RP73C2B261RBTDG |
RNCF1206BKT261R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTRH12A2610BTRF vs RNCF1206BKT261R |