Part Details for NTRH11D5230CTRF by NIC Components Corp
Overview of NTRH11D5230CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH11D5230CTRF
NTRH11D5230CTRF CAD Models
NTRH11D5230CTRF Part Data Attributes
|
NTRH11D5230CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH11D5230CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTRH11D5230CTRF
This table gives cross-reference parts and alternative options found for NTRH11D5230CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH11D5230CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05DTCV5230 | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH11D5230CTRF vs AR05DTCV5230 |
RP73PF2A523RDTG | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH11D5230CTRF vs RP73PF2A523RDTG |
AR05DBCV5230 | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH11D5230CTRF vs AR05DBCV5230 |
RNCF0805DTE523R | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRH11D5230CTRF vs RNCF0805DTE523R |
RP73PF2A523RDTDF | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH11D5230CTRF vs RP73PF2A523RDTDF |
RNCF0805DKE523R | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRH11D5230CTRF vs RNCF0805DKE523R |
RNCH0805DTE523R | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRH11D5230CTRF vs RNCH0805DTE523R |