NTRH11D1602CTRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.25W, 16000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,

Overview of NTRH11D1602CTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRH11D1602CTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRH11D1602CTRF by NIC Components Corp

NTRH11D1602CTRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
16000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. NTRH11D1602CTRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.25W, 16000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for NTRH11D1602CTRF

This table gives cross-reference parts and alternative options found for NTRH11D1602CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH11D1602CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73PF2A16KDTD Fixed Resistor, Thin Film, 0.25W, 16000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity NTRH11D1602CTRF vs RP73PF2A16KDTD
RP73PF2A16KDTG Fixed Resistor, Thin Film, 0.25W, 16000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity NTRH11D1602CTRF vs RP73PF2A16KDTG
RTW25D0805D1602-RG70 Fixed Resistor, Thin Film, 0.25W, 16000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc NTRH11D1602CTRF vs RTW25D0805D1602-RG70
AR05DTCV1602N Fixed Resistor, Thin Film, 0.25W, 16000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp NTRH11D1602CTRF vs AR05DTCV1602N
RNCF0805DKE16K0 Fixed Resistor, Thin Film, 0.25W, 16000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc NTRH11D1602CTRF vs RNCF0805DKE16K0
RNCH0805DTE16K0 Fixed Resistor, Thin Film, 0.25W, 16000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc NTRH11D1602CTRF vs RNCH0805DTE16K0
HPTF0805-TE-1602DT Fixed Resistor, Thin Film, 0.25W, 16000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD NTRH11D1602CTRF vs HPTF0805-TE-1602DT
RNCF0805DTE16K0 Fixed Resistor, Thin Film, 0.25W, 16000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc NTRH11D1602CTRF vs RNCF0805DTE16K0
RP73PF2A16KDTDF Fixed Resistor, Thin Film, 0.25W, 16000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity NTRH11D1602CTRF vs RP73PF2A16KDTDF
AR05DBCV1602N Fixed Resistor, Thin Film, 0.25W, 16000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp NTRH11D1602CTRF vs AR05DBCV1602N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRH11D1602CTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRH11D1602CTRF by NIC Components Corp

  • Please alert me when NTRH11D1602CTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRH11D1602CTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRH11D1602CTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRH11D1602CTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRH11D1602CTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRH11D1602CTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: