Part Details for NTRH11C2872CTRF by NIC Components Corp
Overview of NTRH11C2872CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH11C2872CTRF
NTRH11C2872CTRF CAD Models
NTRH11C2872CTRF Part Data Attributes
|
NTRH11C2872CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH11C2872CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 28700ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTRH11C2872CTRF
This table gives cross-reference parts and alternative options found for NTRH11C2872CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH11C2872CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH0805CKE28K7 | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRH11C2872CTRF vs RNCH0805CKE28K7 |
RNCF0805CKE28K7 | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRH11C2872CTRF vs RNCF0805CKE28K7 |
AR05CTCV2872 | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH11C2872CTRF vs AR05CTCV2872 |
RNCF0805CTE28K7 | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRH11C2872CTRF vs RNCF0805CTE28K7 |
RTW25D0805C2872-RG70 | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | NTRH11C2872CTRF vs RTW25D0805C2872-RG70 |
HPTF0805-TE-2872CT | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTRH11C2872CTRF vs HPTF0805-TE-2872CT |
AR05CTCV2872N | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | NTRH11C2872CTRF vs AR05CTCV2872N |