Part Details for NTRH11B2211CTRF by NIC Components Corp
Results Overview of NTRH11B2211CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTRH11B2211CTRF Information
NTRH11B2211CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for NTRH11B2211CTRF
NTRH11B2211CTRF CAD Models
NTRH11B2211CTRF Part Data Attributes
|
NTRH11B2211CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH11B2211CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTRH11B2211CTRF
This table gives cross-reference parts and alternative options found for NTRH11B2211CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH11B2211CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73PF2A2K21BTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | NTRH11B2211CTRF vs RP73PF2A2K21BTG |
RP73PF2A2K21BTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 2210ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | NTRH11B2211CTRF vs RP73PF2A2K21BTDF |
RP73PF2A2K21BTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | NTRH11B2211CTRF vs RP73PF2A2K21BTDG |
RNCF0805BKE2K21 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH11B2211CTRF vs RNCF0805BKE2K21 |
AR05ABCV2211N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NTRH11B2211CTRF vs AR05ABCV2211N |
RTW25D0805A2211-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH11B2211CTRF vs RTW25D0805A2211-RG70 |
RNCF0805AKE2K21 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH11B2211CTRF vs RNCF0805AKE2K21 |
AR05BBCV2211N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NTRH11B2211CTRF vs AR05BBCV2211N |
HPTF0805-TE-2211BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH11B2211CTRF vs HPTF0805-TE-2211BT |
AR05BBCV2211 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH11B2211CTRF vs AR05BBCV2211 |