Part Details for NTRH11A3240CTRF by NIC Components Corp
Overview of NTRH11A3240CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH11A3240CTRF
NTRH11A3240CTRF CAD Models
NTRH11A3240CTRF Part Data Attributes
|
NTRH11A3240CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH11A3240CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 324ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTRH11A3240CTRF
This table gives cross-reference parts and alternative options found for NTRH11A3240CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH11A3240CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05BBCV3240N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 324ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NTRH11A3240CTRF vs AR05BBCV3240N |
NTRH11B3240CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 324ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NTRH11A3240CTRF vs NTRH11B3240CTRF |
AR05ATCV3240 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 324ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH11A3240CTRF vs AR05ATCV3240 |
AR05BTCV3240 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 324ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH11A3240CTRF vs AR05BTCV3240 |
RP73PF2A324RBTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 324ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | NTRH11A3240CTRF vs RP73PF2A324RBTDF |
HPTF0805-TE-3240BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 324ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH11A3240CTRF vs HPTF0805-TE-3240BT |
RNCF0805AKE324R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 324ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH11A3240CTRF vs RNCF0805AKE324R |
AR05BTCV3240N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 324ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NTRH11A3240CTRF vs AR05BTCV3240N |
AR05ABCV3240 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 324ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH11A3240CTRF vs AR05ABCV3240 |
RNCF0805BKE324R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 324ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH11A3240CTRF vs RNCF0805BKE324R |