Part Details for NTRH10F1330BTRF by NIC Components Corp
Overview of NTRH10F1330BTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH10F1330BTRF
NTRH10F1330BTRF CAD Models
NTRH10F1330BTRF Part Data Attributes
|
NTRH10F1330BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH10F1330BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 133ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NTRH10F1330BTRF
This table gives cross-reference parts and alternative options found for NTRH10F1330BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10F1330BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0510F1330T5E | Fixed Resistor, Thin Film, 0.125W, 133ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10F1330BTRF vs TP0510F1330T5E |
TP0510F1330T4E | Fixed Resistor, Thin Film, 0.125W, 133ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10F1330BTRF vs TP0510F1330T4E |
CAR0805133OHMS1%10PPMHP | Fixed Resistor, Thin Film, 0.125W, 133ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | NTRH10F1330BTRF vs CAR0805133OHMS1%10PPMHP |
AR05FBBW1330 | Fixed Resistor, Thin Film, 0.125W, 133ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH10F1330BTRF vs AR05FBBW1330 |
TP0510F1330TCE | Fixed Resistor, Thin Film, 0.125W, 133ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10F1330BTRF vs TP0510F1330TCE |
HPTF0805-RN-1330FT | Fixed Resistor, Thin Film, 0.125W, 133ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTRH10F1330BTRF vs HPTF0805-RN-1330FT |
CRT0805-FW-1330EAS | Fixed Resistor, Thin Film, 0.125W, 133ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NTRH10F1330BTRF vs CRT0805-FW-1330EAS |
RNCF0805FKT133R | Fixed Resistor, Thin Film, 0.125W, 133ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRH10F1330BTRF vs RNCF0805FKT133R |
CRT0805-FW-1330ELF | Fixed Resistor, Thin Film, 0.125W, 133ohm, 100V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | NTRH10F1330BTRF vs CRT0805-FW-1330ELF |