Part Details for NTRH10D6340STRF by NIC Components Corp
Overview of NTRH10D6340STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH10D6340STRF
NTRH10D6340STRF CAD Models
NTRH10D6340STRF Part Data Attributes
|
NTRH10D6340STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH10D6340STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTRH10D6340STRF
This table gives cross-reference parts and alternative options found for NTRH10D6340STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10D6340STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05DTSW6340 | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH10D6340STRF vs AR05DTSW6340 |
CRT0805-DV-6340ELF | Fixed Resistor, Thin Film, 0.125W, 634ohm, 100V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | NTRH10D6340STRF vs CRT0805-DV-6340ELF |
RTW12S0805D6340-RG70 | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | NTRH10D6340STRF vs RTW12S0805D6340-RG70 |
RP73A2A634RDTD | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10D6340STRF vs RP73A2A634RDTD |
RP73A2A634RDTDF | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10D6340STRF vs RP73A2A634RDTDF |
AR05DBSW6340 | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH10D6340STRF vs AR05DBSW6340 |
CAR0805634OHMS0.5%5PPMHP | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 0805, | Riedon | NTRH10D6340STRF vs CAR0805634OHMS0.5%5PPMHP |
RNCF0805DTY634R | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRH10D6340STRF vs RNCF0805DTY634R |
HPTF0805-RP-6340DT | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTRH10D6340STRF vs HPTF0805-RP-6340DT |