Part Details for NTRH10D3571STRF by NIC Components Corp
Overview of NTRH10D3571STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH10D3571STRF
NTRH10D3571STRF CAD Models
NTRH10D3571STRF Part Data Attributes
|
NTRH10D3571STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH10D3571STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 3570ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTRH10D3571STRF
This table gives cross-reference parts and alternative options found for NTRH10D3571STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10D3571STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05DTSW3571N | Fixed Resistor, Thin Film, 0.125W, 3570ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | NTRH10D3571STRF vs AR05DTSW3571N |
RP73A2A3K57DTG | Fixed Resistor, Thin Film, 0.125W, 3570ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10D3571STRF vs RP73A2A3K57DTG |
RNCF0805DTY3K57 | Fixed Resistor, Thin Film, 0.125W, 3570ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRH10D3571STRF vs RNCF0805DTY3K57 |
HPTF0805-RP-3571DT | Fixed Resistor, Thin Film, 0.125W, 3570ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTRH10D3571STRF vs HPTF0805-RP-3571DT |
CAR08053.57KOHMS0.5%5PPMHP | Fixed Resistor, Thin Film, 0.125W, 3570ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 0805, | Riedon | NTRH10D3571STRF vs CAR08053.57KOHMS0.5%5PPMHP |
RP73A2A3K57DTDG | Fixed Resistor, Thin Film, 0.125W, 3570ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10D3571STRF vs RP73A2A3K57DTDG |
AR05DBSW3571N | Fixed Resistor, Thin Film, 0.125W, 3570ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | NTRH10D3571STRF vs AR05DBSW3571N |
CRT0805-DV-3571ELF | Fixed Resistor, Thin Film, 0.125W, 3570ohm, 100V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | NTRH10D3571STRF vs CRT0805-DV-3571ELF |