Part Details for NTRH10D3012CTRF by NIC Components Corp
Overview of NTRH10D3012CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH10D3012CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH10D3012CTRF
|
Avnet Americas | RES THNFLM 0805 30.1K OHM 1/8W 150V 0.5% 25PPM SMD - Tape and Reel (Alt: NTRH10D3012CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 / $0.0126 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0117 | Buy Now |
Part Details for NTRH10D3012CTRF
NTRH10D3012CTRF CAD Models
NTRH10D3012CTRF Part Data Attributes
|
NTRH10D3012CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH10D3012CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTRH10D3012CTRF
This table gives cross-reference parts and alternative options found for NTRH10D3012CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10D3012CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2A30K1DTG | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10D3012CTRF vs RP73F2A30K1DTG |
AR05DTRC3W3012 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRH10D3012CTRF vs AR05DTRC3W3012 |
RP73F2A30K1DTD | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10D3012CTRF vs RP73F2A30K1DTD |
AR05DTCW3012 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH10D3012CTRF vs AR05DTCW3012 |
AR05DTRC3W3012N | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRH10D3012CTRF vs AR05DTRC3W3012N |
CRT0805-DY-3012ELF | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | NTRH10D3012CTRF vs CRT0805-DY-3012ELF |
TP0525D3012R5E | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10D3012CTRF vs TP0525D3012R5E |
CRT0805-DY-3012EAS | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NTRH10D3012CTRF vs CRT0805-DY-3012EAS |
AR05DTCW3012N | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | NTRH10D3012CTRF vs AR05DTCW3012N |
NTRA10HD3012CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTRH10D3012CTRF vs NTRA10HD3012CTR1KQYF |