Part Details for NTRH10D18R0BTRF by NIC Components Corp
Overview of NTRH10D18R0BTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH10D18R0BTRF
NTRH10D18R0BTRF CAD Models
NTRH10D18R0BTRF Part Data Attributes
|
NTRH10D18R0BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH10D18R0BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 18ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTRH10D18R0BTRF
This table gives cross-reference parts and alternative options found for NTRH10D18R0BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10D18R0BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2A18RDTG | Fixed Resistor, Thin Film, 0.125W, 18ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10D18R0BTRF vs RP73C2A18RDTG |
AR05DTBW0180N | Fixed Resistor, Thin Film, 0.125W, 18ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | NTRH10D18R0BTRF vs AR05DTBW0180N |
RNCF0805DKT18R0 | Fixed Resistor, Thin Film, 0.125W, 18ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRH10D18R0BTRF vs RNCF0805DKT18R0 |
AR05DBBW0180 | Fixed Resistor, Thin Film, 0.125W, 18ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH10D18R0BTRF vs AR05DBBW0180 |
RP73C2A18RDTDG | Fixed Resistor, Thin Film, 0.125W, 18ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10D18R0BTRF vs RP73C2A18RDTDG |
AR05DTBW0180 | Fixed Resistor, Thin Film, 0.125W, 18ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH10D18R0BTRF vs AR05DTBW0180 |
AR05DBBW0180N | Fixed Resistor, Thin Film, 0.125W, 18ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | NTRH10D18R0BTRF vs AR05DBBW0180N |
RNCF0805DTT18R0 | Fixed Resistor, Thin Film, 0.125W, 18ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRH10D18R0BTRF vs RNCF0805DTT18R0 |
RTW12B0805D18R0-RG70 | Fixed Resistor, Thin Film, 0.125W, 18ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | NTRH10D18R0BTRF vs RTW12B0805D18R0-RG70 |
CRT0805-DW-18R0ELF | Fixed Resistor, Thin Film, 0.125W, 18ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NTRH10D18R0BTRF vs CRT0805-DW-18R0ELF |