NTRH10C1582STRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 0805,

Overview of NTRH10C1582STRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRH10C1582STRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRH10C1582STRF by NIC Components Corp

NTRH10C1582STRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
15800 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. NTRH10C1582STRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 0805,
    VS

Alternate Parts for NTRH10C1582STRF

This table gives cross-reference parts and alternative options found for NTRH10C1582STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10C1582STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAR080515.8KOHMS0.25%5PPMHP Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 0805, Riedon NTRH10C1582STRF vs CAR080515.8KOHMS0.25%5PPMHP
CRT0805-CV-1582ELF Fixed Resistor, Thin Film, 0.125W, 15800ohm, 100V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Bourns Inc NTRH10C1582STRF vs CRT0805-CV-1582ELF
AR05CTSW1582 Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp NTRH10C1582STRF vs AR05CTSW1582
RTW12S0805C1582-RG70 Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc NTRH10C1582STRF vs RTW12S0805C1582-RG70
HPTF0805-RP-1582CT Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD NTRH10C1582STRF vs HPTF0805-RP-1582CT
AR05CTSW1582N Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 0805, Viking Tech Corp NTRH10C1582STRF vs AR05CTSW1582N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRH10C1582STRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRH10C1582STRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRH10C1582STRF would you like to use for your alert(s)?
  • Please alert me when NTRH10C1582STRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRH10C1582STRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRH10C1582STRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRH10C1582STRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRH10C1582STRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRH10C1582STRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: