Part Details for NTRH10C10R5BTRF by NIC Components Corp
Overview of NTRH10C10R5BTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH10C10R5BTRF
NTRH10C10R5BTRF CAD Models
NTRH10C10R5BTRF Part Data Attributes
|
NTRH10C10R5BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH10C10R5BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 10.5ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTRH10C10R5BTRF
This table gives cross-reference parts and alternative options found for NTRH10C10R5BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10C10R5BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-CW-10R5EAS | Fixed Resistor, Thin Film, 0.125W, 10.5ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NTRH10C10R5BTRF vs CRT0805-CW-10R5EAS |
CAR080510.5OHMS0.25%10PPMHP | Fixed Resistor, Thin Film, 0.125W, 10.5ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | NTRH10C10R5BTRF vs CAR080510.5OHMS0.25%10PPMHP |
AR05CBBW10R5N | Fixed Resistor, Thin Film, 0.125W, 10.5ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | NTRH10C10R5BTRF vs AR05CBBW10R5N |
AR05CTBW10R5N | Fixed Resistor, Thin Film, 0.125W, 10.5ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | NTRH10C10R5BTRF vs AR05CTBW10R5N |
TP0510C105JR4E | Fixed Resistor, Thin Film, 0.125W, 10.5ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10C10R5BTRF vs TP0510C105JR4E |
RNCF0805CKT10R5 | Fixed Resistor, Thin Film, 0.125W, 10.5ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRH10C10R5BTRF vs RNCF0805CKT10R5 |
CRT0805-CW-10R5ELF | Fixed Resistor, Thin Film, 0.125W, 10.5ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | NTRH10C10R5BTRF vs CRT0805-CW-10R5ELF |
TP0510C105JT5E | Fixed Resistor, Thin Film, 0.125W, 10.5ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10C10R5BTRF vs TP0510C105JT5E |
TP0510C105JR5E | Fixed Resistor, Thin Film, 0.125W, 10.5ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10C10R5BTRF vs TP0510C105JR5E |
RTW12B0805C10R5-RG70 | Fixed Resistor, Thin Film, 0.125W, 10.5ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | NTRH10C10R5BTRF vs RTW12B0805C10R5-RG70 |