NTRH07F9532CTRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.166W, 95300ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0603,

Overview of NTRH07F9532CTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRH07F9532CTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRH07F9532CTRF by NIC Components Corp

NTRH07F9532CTRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.166 W
Rated Temperature
70 °C
Resistance
95300 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. NTRH07F9532CTRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.166W, 95300ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for NTRH07F9532CTRF

This table gives cross-reference parts and alternative options found for NTRH07F9532CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH07F9532CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73PF1J95K3FTD Fixed Resistor, Thin Film, 0.166W, 95300ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity NTRH07F9532CTRF vs RP73PF1J95K3FTD
RNCF0603FKE95K3 Fixed Resistor, Thin Film, 0.166W, 95300ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc NTRH07F9532CTRF vs RNCF0603FKE95K3
RP73PF1J95K3FTG Fixed Resistor, Thin Film, 0.166W, 95300ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity NTRH07F9532CTRF vs RP73PF1J95K3FTG
RNCF0603FTE95K3 Fixed Resistor, Thin Film, 0.166W, 95300ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc NTRH07F9532CTRF vs RNCF0603FTE95K3
HPTF0603-SE-9532FT Fixed Resistor, Thin Film, 0.166W, 95300ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD NTRH07F9532CTRF vs HPTF0603-SE-9532FT
AR03FBCM9532 Fixed Resistor, Thin Film, 0.167W, 95300ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp NTRH07F9532CTRF vs AR03FBCM9532

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRH07F9532CTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRH07F9532CTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRH07F9532CTRF would you like to use for your alert(s)?
  • Please alert me when NTRH07F9532CTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRH07F9532CTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRH07F9532CTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRH07F9532CTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRH07F9532CTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRH07F9532CTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: