Part Details for NTRH07D6491DTRF by NIC Components Corp
Overview of NTRH07D6491DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH07D6491DTRF
NTRH07D6491DTRF CAD Models
NTRH07D6491DTRF Part Data Attributes
|
NTRH07D6491DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH07D6491DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.166W, 6490ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 6490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for NTRH07D6491DTRF
This table gives cross-reference parts and alternative options found for NTRH07D6491DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH07D6491DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG1J6K49DTG | Fixed Resistor, Thin Film, 0.166W, 6490ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTRH07D6491DTRF vs RP73PG1J6K49DTG |
RP73PG1J6K49DTDF | Fixed Resistor, Thin Film, 0.166W, 6490ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTRH07D6491DTRF vs RP73PG1J6K49DTDF |
HPTF0603-SC-6491DT | Fixed Resistor, Thin Film, 0.166W, 6490ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTRH07D6491DTRF vs HPTF0603-SC-6491DT |
RNCF0603DKC6K49 | Fixed Resistor, Thin Film, 0.166W, 6490ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTRH07D6491DTRF vs RNCF0603DKC6K49 |
RP73PG1J6K49DTDG | Fixed Resistor, Thin Film, 0.166W, 6490ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTRH07D6491DTRF vs RP73PG1J6K49DTDG |
RTW16E0603D6491-RG70 | Fixed Resistor, Thin Film, 0.166W, 6490ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | NTRH07D6491DTRF vs RTW16E0603D6491-RG70 |
RNCF0603DTC6K49 | Fixed Resistor, Thin Film, 0.166W, 6490ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTRH07D6491DTRF vs RNCF0603DTC6K49 |