Part Details for NTRH07A2800CTRF by NIC Components Corp
Overview of NTRH07A2800CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH07A2800CTRF
NTRH07A2800CTRF CAD Models
NTRH07A2800CTRF Part Data Attributes
|
NTRH07A2800CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH07A2800CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.166W, 280ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for NTRH07A2800CTRF
This table gives cross-reference parts and alternative options found for NTRH07A2800CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH07A2800CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ABCM2800 | Fixed Resistor, Thin Film, 0.167W, 280ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTRH07A2800CTRF vs AR03ABCM2800 |
AR03ATCM2800 | Fixed Resistor, Thin Film, 0.167W, 280ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTRH07A2800CTRF vs AR03ATCM2800 |
RNCF0603BKE280R | Fixed Resistor, Thin Film, 0.166W, 280ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTRH07A2800CTRF vs RNCF0603BKE280R |
NTRH07B2800CTRF | Fixed Resistor, Thin Film, 0.166W, 280ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | NTRH07A2800CTRF vs NTRH07B2800CTRF |
RP73PF1J280RBTD | Fixed Resistor, Thin Film, 0.166W, 280ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTRH07A2800CTRF vs RP73PF1J280RBTD |
HPTF0603-SE-2800AT | Fixed Resistor, Thin Film, 0.166W, 280ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTRH07A2800CTRF vs HPTF0603-SE-2800AT |
RNCF0603ATE280R | Fixed Resistor, Thin Film, 0.166W, 280ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTRH07A2800CTRF vs RNCF0603ATE280R |
RNCF0603BTE280R | Fixed Resistor, Thin Film, 0.166W, 280ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTRH07A2800CTRF vs RNCF0603BTE280R |
AR03BBCM2800 | Fixed Resistor, Thin Film, 0.167W, 280ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTRH07A2800CTRF vs AR03BBCM2800 |
AR03BTCM2800 | Fixed Resistor, Thin Film, 0.167W, 280ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTRH07A2800CTRF vs AR03BTCM2800 |