Part Details for NTRH06T3570OTRF by NIC Components Corp
Overview of NTRH06T3570OTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH06T3570OTRF
NTRH06T3570OTRF CAD Models
NTRH06T3570OTRF Part Data Attributes
|
NTRH06T3570OTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06T3570OTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 357ohm, 75V, 0.01% +/-Tol, -3,3ppm/Cel, 0603,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 3 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06T3570OTRF
This table gives cross-reference parts and alternative options found for NTRH06T3570OTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06T3570OTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT0603-PU-3570ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 357ohm, 75V, 0.01% +/-Tol, 3ppm/Cel, Surface Mount, 0603, CHIP | NTRH06T3570OTRF vs CRT0603-PU-3570ELF |
AR03TTOX3570 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 357ohm, 75V, 0.01% +/-Tol, 3ppm/Cel, Surface Mount, 0603, CHIP | NTRH06T3570OTRF vs AR03TTOX3570 |
AR03TBOX3570 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 357ohm, 75V, 0.01% +/-Tol, 3ppm/Cel, Surface Mount, 0603, CHIP | NTRH06T3570OTRF vs AR03TBOX3570 |