Part Details for NTRH06T1540XTRF by NIC Components Corp
Overview of NTRH06T1540XTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH06T1540XTRF
NTRH06T1540XTRF CAD Models
NTRH06T1540XTRF Part Data Attributes
|
NTRH06T1540XTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06T1540XTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.01% +/-Tol, -2,2ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06T1540XTRF
This table gives cross-reference parts and alternative options found for NTRH06T1540XTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06T1540XTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RU73PX1J154RLTD | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTRH06T1540XTRF vs RU73PX1J154RLTD |
RU73PX1J154RLTDF | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTRH06T1540XTRF vs RU73PX1J154RLTDF |
AR03TBXX1540 | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTRH06T1540XTRF vs AR03TBXX1540 |
RNCF0603TKW154R | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTRH06T1540XTRF vs RNCF0603TKW154R |
RNCF0603TTW154R | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTRH06T1540XTRF vs RNCF0603TTW154R |