Part Details for NTRH06F7870STRF by NIC Components Corp
Overview of NTRH06F7870STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH06F7870STRF
NTRH06F7870STRF CAD Models
NTRH06F7870STRF Part Data Attributes
|
NTRH06F7870STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06F7870STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 1% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06F7870STRF
This table gives cross-reference parts and alternative options found for NTRH06F7870STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06F7870STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-7870-FT5Q | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | NTRH06F7870STRF vs BLU0603-7870-FT5Q |
BLU0603P-7870-FB5Q | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | NTRH06F7870STRF vs BLU0603P-7870-FB5Q |
RNCF0603FTY787R | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTRH06F7870STRF vs RNCF0603FTY787R |
BLU0603-7870-FB5Q | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | NTRH06F7870STRF vs BLU0603-7870-FB5Q |
BLU0603ER-7870-FT5 | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | NTRH06F7870STRF vs BLU0603ER-7870-FT5 |
PRC0603TC5Y787R+-1% | Fixed Resistor, Thin Film, 0.0625W, 787ohm, 75V, 1% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | NTRH06F7870STRF vs PRC0603TC5Y787R+-1% |
BLU0603ER-7870-FT5W | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | NTRH06F7870STRF vs BLU0603ER-7870-FT5W |
RNCF0603FKY787R | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTRH06F7870STRF vs RNCF0603FKY787R |
RP73A1J787RFTD | RESISTOR, THIN FILM, 0.1W, 1%, 5ppm, 787ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | NTRH06F7870STRF vs RP73A1J787RFTD |
P0603Z7870FGW | Fixed Resistor, Thin Film, 0.125W, 787ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTRH06F7870STRF vs P0603Z7870FGW |