Part Details for NTRH06F12R1DTRF by NIC Components Corp
Overview of NTRH06F12R1DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH06F12R1DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH06F12R1DTRF
|
Avnet Americas | RES THNFLM 0603 12.1 OHM 1/10W 75V 1% 50PPM SMD - Tape and Reel (Alt: NTRH06F12R1DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0070 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0065 | Buy Now |
Part Details for NTRH06F12R1DTRF
NTRH06F12R1DTRF CAD Models
NTRH06F12R1DTRF Part Data Attributes
|
NTRH06F12R1DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06F12R1DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06F12R1DTRF
This table gives cross-reference parts and alternative options found for NTRH06F12R1DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06F12R1DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06HF12R1DTRQYF | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTRH06F12R1DTRF vs NTRA06HF12R1DTRQYF |
RTX0312R1FEP4 | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | NTRH06F12R1DTRF vs RTX0312R1FEP4 |
BLU0603-12R1-FT50 | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRH06F12R1DTRF vs BLU0603-12R1-FT50 |
TP0350F12R1R4E | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRH06F12R1DTRF vs TP0350F12R1R4E |
RP73G1J12R1FTD | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 12.1ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | NTRH06F12R1DTRF vs RP73G1J12R1FTD |
SF06Q12R1FTL | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRH06F12R1DTRF vs SF06Q12R1FTL |
BLU0603-12R1-FT50W | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRH06F12R1DTRF vs BLU0603-12R1-FT50W |
BLU0603A-12R1-FT50W | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRH06F12R1DTRF vs BLU0603A-12R1-FT50W |
RN731JTTD12R1F50 | Fixed Resistor, Thin Film, 0.063W, 12.1ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRH06F12R1DTRF vs RN731JTTD12R1F50 |
RN731JLTDD12R1F50 | Fixed Resistor, Thin Film, 0.063W, 12.1ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NTRH06F12R1DTRF vs RN731JLTDD12R1F50 |