NTRH06D2151STRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603,

Overview of NTRH06D2151STRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRH06D2151STRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRH06D2151STRF by NIC Components Corp

NTRH06D2151STRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
2150 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. NTRH06D2151STRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603,
    VS

Alternate Parts for NTRH06D2151STRF

This table gives cross-reference parts and alternative options found for NTRH06D2151STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06D2151STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCF0603DKY2K15 Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc NTRH06D2151STRF vs RNCF0603DKY2K15
BLU0603P-2151-DT5Q Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc NTRH06D2151STRF vs BLU0603P-2151-DT5Q
P0603C2151DNW Fixed Resistor, Thin Film, 0.125W, 2150ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies NTRH06D2151STRF vs P0603C2151DNW
P0603Z2151DNPD Fixed Resistor, Thin Film, 0.125W, 2150ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies NTRH06D2151STRF vs P0603Z2151DNPD
RP73A1J2K15DTD RESISTOR, THIN FILM, 0.1W, 0.5%, 5ppm, 2150ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity NTRH06D2151STRF vs RP73A1J2K15DTD
RP73A1J2K15DTDG Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603 TE Connectivity NTRH06D2151STRF vs RP73A1J2K15DTDG
CAR06032.15KOHMS0.5%5PPMHP Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, Riedon NTRH06D2151STRF vs CAR06032.15KOHMS0.5%5PPMHP
BLU0603-2151-DT5W Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc NTRH06D2151STRF vs BLU0603-2151-DT5W
PRC0603TTC5X2.15K+-0.5% Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, Precision Resistive Products Inc NTRH06D2151STRF vs PRC0603TTC5X2.15K+-0.5%
BLU0603-2151-DB5W Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc NTRH06D2151STRF vs BLU0603-2151-DB5W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRH06D2151STRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRH06D2151STRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRH06D2151STRF would you like to use for your alert(s)?
  • Please alert me when NTRH06D2151STRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRH06D2151STRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRH06D2151STRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRH06D2151STRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRH06D2151STRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRH06D2151STRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: