Part Details for NTRH06D1582CTRF by NIC Components Corp
Overview of NTRH06D1582CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH06D1582CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH06D1582CTRF
|
Avnet Americas | RES THNFLM 0603 15.8K OHM 1/10W 75V 0.5% 25PPM SMD - Tape and Reel (Alt: NTRH06D1582CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0084 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0078 | Buy Now |
Part Details for NTRH06D1582CTRF
NTRH06D1582CTRF CAD Models
NTRH06D1582CTRF Part Data Attributes
|
NTRH06D1582CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06D1582CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 15800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06D1582CTRF
This table gives cross-reference parts and alternative options found for NTRH06D1582CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06D1582CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT0603-DY-1582EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRH06D1582CTRF vs CRT0603-DY-1582EST |
RN731JLTDD1582D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 15800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRH06D1582CTRF vs RN731JLTDD1582D25 |
AR03DTCX1582N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | NTRH06D1582CTRF vs AR03DTCX1582N |
SF06R1582DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRH06D1582CTRF vs SF06R1582DTL |
BLU0603A-1582-DB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | NTRH06D1582CTRF vs BLU0603A-1582-DB25Q |
RTX031582DDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | NTRH06D1582CTRF vs RTX031582DDP2 |
RP73F1J15K8DTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 15800ohm, SURFACE MOUNT, 0603, CHIP | NTRH06D1582CTRF vs RP73F1J15K8DTG |
RNCH0603DKE15K8 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRH06D1582CTRF vs RNCH0603DKE15K8 |
RN73R1JTTP1582D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 15800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRH06D1582CTRF vs RN73R1JTTP1582D25 |
RTW10D0603D1582-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRH06D1582CTRF vs RTW10D0603D1582-RG70 |