Part Details for NTRH06C78R7CTRF by NIC Components Corp
Overview of NTRH06C78R7CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH06C78R7CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH06C78R7CTRF
|
Avnet Americas | RES THNFLM 0603 78.7 OHM 1/10W 75V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH06C78R7CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0406 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0377 | Buy Now |
Part Details for NTRH06C78R7CTRF
NTRH06C78R7CTRF CAD Models
NTRH06C78R7CTRF Part Data Attributes
|
NTRH06C78R7CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06C78R7CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 78.7ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 78.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06C78R7CTRF
This table gives cross-reference parts and alternative options found for NTRH06C78R7CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06C78R7CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-78R7-CT25 | Fixed Resistor, Thin Film, 0.1W, 78.7ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRH06C78R7CTRF vs BLU0603ER-78R7-CT25 |
CMP060378R70.25%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 78.7ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | NTRH06C78R7CTRF vs CMP060378R70.25%25PPM/KKP20 |
P0603E78R7CG | Fixed Resistor, Thin Film, 0.125W, 78.7ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | NTRH06C78R7CTRF vs P0603E78R7CG |
RN73H1JTTD78R7C25 | Fixed Resistor, Metal Film, 0.1W, 78.7ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NTRH06C78R7CTRF vs RN73H1JTTD78R7C25 |
CRT0603-CY-78R7EAS | Fixed Resistor, Thin Film, 0.1W, 78.7ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NTRH06C78R7CTRF vs CRT0603-CY-78R7EAS |
RBP06CTP78R7 | Fixed Resistor, Thin Film, 0.125W, 78.7ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | NTRH06C78R7CTRF vs RBP06CTP78R7 |
PRC0603TTC25Y78.7R+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 78.7ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | NTRH06C78R7CTRF vs PRC0603TTC25Y78.7R+-0.25% |
BLU0603ER-78R7-CT25Q | Fixed Resistor, Thin Film, 0.1W, 78.7ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRH06C78R7CTRF vs BLU0603ER-78R7-CT25Q |
AR03CBCX78R7 | Fixed Resistor, Thin Film, 0.1W, 78.7ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTRH06C78R7CTRF vs AR03CBCX78R7 |
TP0325C78R7RCE | Fixed Resistor, Thin Film, 0.1W, 78.7ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRH06C78R7CTRF vs TP0325C78R7RCE |