Part Details for NTRH06C3162DTRF by NIC Components Corp
Overview of NTRH06C3162DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH06C3162DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH06C3162DTRF
|
Avnet Americas | RES THNFLM 0603 31.6K OHM 1/10W 75V 0.25% 50PPM SMD - Tape and Reel (Alt: NTRH06C3162DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0378 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0351 | Buy Now |
Part Details for NTRH06C3162DTRF
NTRH06C3162DTRF CAD Models
NTRH06C3162DTRF Part Data Attributes
|
NTRH06C3162DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06C3162DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06C3162DTRF
This table gives cross-reference parts and alternative options found for NTRH06C3162DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06C3162DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603CRE1331K6L | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NTRH06C3162DTRF vs RT0603CRE1331K6L |
PRC0603TTC50X31.6K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | NTRH06C3162DTRF vs PRC0603TTC50X31.6K+-0.25% |
NTRA06HC3162DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTRH06C3162DTRF vs NTRA06HC3162DTR1KQYF |
BLU0603-3162-CB50W | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRH06C3162DTRF vs BLU0603-3162-CB50W |
RTW10E0603C3162-RG70 | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | NTRH06C3162DTRF vs RTW10E0603C3162-RG70 |
RT0603CRE0731K6L | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NTRH06C3162DTRF vs RT0603CRE0731K6L |
RN73H1JTTD3162C50 | Fixed Resistor, Metal Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NTRH06C3162DTRF vs RN73H1JTTD3162C50 |
P0603H3162CNPF | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTRH06C3162DTRF vs P0603H3162CNPF |
BLU0603P-3162-CT50Q | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRH06C3162DTRF vs BLU0603P-3162-CT50Q |
RT0603CRE1031K6L | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NTRH06C3162DTRF vs RT0603CRE1031K6L |