Part Details for NTRH06C2052BTRF by NIC Components Corp
Results Overview of NTRH06C2052BTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTRH06C2052BTRF Information
NTRH06C2052BTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for NTRH06C2052BTRF
NTRH06C2052BTRF CAD Models
NTRH06C2052BTRF Part Data Attributes
|
NTRH06C2052BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06C2052BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06C2052BTRF
This table gives cross-reference parts and alternative options found for NTRH06C2052BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06C2052BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73R1JTTD2052C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 20500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NTRH06C2052BTRF vs RN73R1JTTD2052C10 |
CRT0603-CW-2052ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NTRH06C2052BTRF vs CRT0603-CW-2052ELF |
BLU0603-2052-CT10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | NTRH06C2052BTRF vs BLU0603-2052-CT10W |
RNCF0603CKT20K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NTRH06C2052BTRF vs RNCF0603CKT20K5 |
P0603Y2052CBTR | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | NTRH06C2052BTRF vs P0603Y2052CBTR |
RN73H1JGTD2052C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 20500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NTRH06C2052BTRF vs RN73H1JGTD2052C10 |
BLU0603-2052-CT10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | NTRH06C2052BTRF vs BLU0603-2052-CT10Q |
PRC0603TC10Y20.5K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20500ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | NTRH06C2052BTRF vs PRC0603TC10Y20.5K+-0.25% |
CMP060320K50.25%10PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | NTRH06C2052BTRF vs CMP060320K50.25%10PPM/KKP10 |
PRC0603TC10X20.5K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | NTRH06C2052BTRF vs PRC0603TC10X20.5K+-0.25% |