NTRH06B9760NTRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,

Overview of NTRH06B9760NTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRH06B9760NTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRH06B9760NTRF by NIC Components Corp

NTRH06B9760NTRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
976 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. NTRH06B9760NTRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,
    VS

Alternate Parts for NTRH06B9760NTRF

This table gives cross-reference parts and alternative options found for NTRH06B9760NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06B9760NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603ER-9760-BB15W Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc NTRH06B9760NTRF vs BLU0603ER-9760-BB15W
ERA3APB9760V Fixed Resistor, Metal Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Panasonic Electronic Components NTRH06B9760NTRF vs ERA3APB9760V
PR03BTNX9760 Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp NTRH06B9760NTRF vs PR03BTNX9760
BLU0603-9760-BB15W Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc NTRH06B9760NTRF vs BLU0603-9760-BB15W
239074449761L Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, YAGEO Corporation NTRH06B9760NTRF vs 239074449761L
RT0603BRC07976RL Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation NTRH06B9760NTRF vs RT0603BRC07976RL
AMF0603976R0.1%15PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic NTRH06B9760NTRF vs AMF0603976R0.1%15PPM/KNP10
AMF0603976R0.05%15PPM/KKP20 Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic NTRH06B9760NTRF vs AMF0603976R0.05%15PPM/KKP20
RT0603WRC07976RL Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation NTRH06B9760NTRF vs RT0603WRC07976RL
RTX039760BCTP Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, Ralec NTRH06B9760NTRF vs RTX039760BCTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRH06B9760NTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRH06B9760NTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRH06B9760NTRF would you like to use for your alert(s)?
  • Please alert me when NTRH06B9760NTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRH06B9760NTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRH06B9760NTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRH06B9760NTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRH06B9760NTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRH06B9760NTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: