NTRH06B6801NTRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,

Overview of NTRH06B6801NTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRH06B6801NTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRH06B6801NTRF by NIC Components Corp

NTRH06B6801NTRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
6800 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. NTRH06B6801NTRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,
    VS

Alternate Parts for NTRH06B6801NTRF

This table gives cross-reference parts and alternative options found for NTRH06B6801NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06B6801NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC0603TTC156.8K+/-0.05% Fixed Resistor, Thin Film, 0.0625W, 6800ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc NTRH06B6801NTRF vs PRC0603TTC156.8K+/-0.05%
RNCH0603BKS6K80 Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc NTRH06B6801NTRF vs RNCH0603BKS6K80
239070436802L Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, YAGEO Corporation NTRH06B6801NTRF vs 239070436802L
PRC0603TTC15X6.8K+-0.1% Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc NTRH06B6801NTRF vs PRC0603TTC15X6.8K+-0.1%
CRT0603-AX-6801ELF Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc NTRH06B6801NTRF vs CRT0603-AX-6801ELF
AR03ATNX6801 Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp NTRH06B6801NTRF vs AR03ATNX6801
RP73D1J6K8BTDG Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 TE Connectivity NTRH06B6801NTRF vs RP73D1J6K8BTDG
RT0603WRC136K8L Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation NTRH06B6801NTRF vs RT0603WRC136K8L
AR03ATNX6801N Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, Viking Tech Corp NTRH06B6801NTRF vs AR03ATNX6801N
WF06F6801BTLQ Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation NTRH06B6801NTRF vs WF06F6801BTLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRH06B6801NTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRH06B6801NTRF by NIC Components Corp

  • Please alert me when NTRH06B6801NTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRH06B6801NTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRH06B6801NTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRH06B6801NTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRH06B6801NTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRH06B6801NTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: