Part Details for NTRH06B46R4STRF by NIC Components Corp
Overview of NTRH06B46R4STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH06B46R4STRF
NTRH06B46R4STRF CAD Models
NTRH06B46R4STRF Part Data Attributes
|
NTRH06B46R4STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06B46R4STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06B46R4STRF
This table gives cross-reference parts and alternative options found for NTRH06B46R4STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06B46R4STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR060346.4OHMS0.05%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | NTRH06B46R4STRF vs CAR060346.4OHMS0.05%5PPMHP |
PRC0603TC5X46.4R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | NTRH06B46R4STRF vs PRC0603TC5X46.4R+-0.1% |
NTRH06A46R4STRF | Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | NTRH06B46R4STRF vs NTRH06A46R4STRF |
PRC0603TC546.4R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 46.4ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | NTRH06B46R4STRF vs PRC0603TC546.4R+/-0.1% |
RNCF0603AKY46R4 | Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTRH06B46R4STRF vs RNCF0603AKY46R4 |
PRC0603TC546.4R+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 46.4ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | NTRH06B46R4STRF vs PRC0603TC546.4R+/-0.05% |
RT0603WRA1346R4L | Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NTRH06B46R4STRF vs RT0603WRA1346R4L |
P0603Z46R4WB | Fixed Resistor, Thin Film, 0.125W, 46.4ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | NTRH06B46R4STRF vs P0603Z46R4WB |
P0603C46R4BGTA | Fixed Resistor, Thin Film, 0.125W, 46.4ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTRH06B46R4STRF vs P0603C46R4BGTA |
RNCF0603BTY46R4 | Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTRH06B46R4STRF vs RNCF0603BTY46R4 |