Part Details for NTRH06B1201CTRF by NIC Components Corp
Overview of NTRH06B1201CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH06B1201CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH06B1201CTRF
|
Avnet Americas | RES THNFLM 0603 1.20K OHM 1/10W 75V 0.1% 25PPM SMD - Tape and Reel (Alt: NTRH06B1201CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0429 | Buy Now |
Part Details for NTRH06B1201CTRF
NTRH06B1201CTRF CAD Models
NTRH06B1201CTRF Part Data Attributes
|
NTRH06B1201CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06B1201CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 1200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06B1201CTRF
This table gives cross-reference parts and alternative options found for NTRH06B1201CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06B1201CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT0603-AY-1201EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRH06B1201CTRF vs CRT0603-AY-1201EAS |
PRC0603TC251.2K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTRH06B1201CTRF vs PRC0603TC251.2K+/-0.1% |
BLU0603-1201-AT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603 | NTRH06B1201CTRF vs BLU0603-1201-AT25W |
ERA3AEB122V | Panasonic Electronic Components | $0.0562 | Fixed Resistor, Metal Film, 0.1W, 1200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NTRH06B1201CTRF vs ERA3AEB122V |
RTW10D0603A1201-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRH06B1201CTRF vs RTW10D0603A1201-RG70 |
RNCH0603BKE1K20 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRH06B1201CTRF vs RNCH0603BKE1K20 |
PRC0603TTC251.2K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NTRH06B1201CTRF vs PRC0603TTC251.2K+/-0.05% |
239064441202L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTRH06B1201CTRF vs 239064441202L |
CRT0603-BY-1201EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRH06B1201CTRF vs CRT0603-BY-1201EST |
RT0603BCD1K20 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | NTRH06B1201CTRF vs RT0603BCD1K20 |