Part Details for NTRH06B1200NTRF by NIC Components Corp
Overview of NTRH06B1200NTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH06B1200NTRF
NTRH06B1200NTRF CAD Models
NTRH06B1200NTRF Part Data Attributes
|
NTRH06B1200NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06B1200NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06B1200NTRF
This table gives cross-reference parts and alternative options found for NTRH06B1200NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06B1200NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0603TC15120R+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | NTRH06B1200NTRF vs PRC0603TC15120R+/-0.05% |
RT0603WRC10120RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | NTRH06B1200NTRF vs RT0603WRC10120RL |
RNCH0603BKS120R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | NTRH06B1200NTRF vs RNCH0603BKS120R |
PRC0603TTC15Y120R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | NTRH06B1200NTRF vs PRC0603TTC15Y120R+-0.1% |
BLU0603ER-1200-BB15W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | NTRH06B1200NTRF vs BLU0603ER-1200-BB15W |
BLU0603ER-1200-BB15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | NTRH06B1200NTRF vs BLU0603ER-1200-BB15 |
AMF0603120R0.1%15PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | NTRH06B1200NTRF vs AMF0603120R0.1%15PPM/KNP5 |
CRT0603-BX-1200EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | NTRH06B1200NTRF vs CRT0603-BX-1200EAS |
PRC0603TC15Y120R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | NTRH06B1200NTRF vs PRC0603TC15Y120R+-0.1% |
AR03BTNX1200N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | NTRH06B1200NTRF vs AR03BTNX1200N |