Part Details for NTRH06A1501NTRF by NIC Components Corp
Overview of NTRH06A1501NTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH06A1501NTRF
NTRH06A1501NTRF CAD Models
NTRH06A1501NTRF Part Data Attributes
|
NTRH06A1501NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06A1501NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06A1501NTRF
This table gives cross-reference parts and alternative options found for NTRH06A1501NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06A1501NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03BTNX1501N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | NTRH06A1501NTRF vs AR03BTNX1501N |
BLU0603P-1501-AB15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | NTRH06A1501NTRF vs BLU0603P-1501-AB15 |
NTRH06B1501NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | NTRH06A1501NTRF vs NTRH06B1501NTRF |
AMF06031K50.1%15PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | NTRH06A1501NTRF vs AMF06031K50.1%15PPM/KNP5 |
BLU0603-1501-BT15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | NTRH06A1501NTRF vs BLU0603-1501-BT15 |
AMF06031K50.05%15PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | NTRH06A1501NTRF vs AMF06031K50.05%15PPM/KKS |
BLU0603P-1501-BT15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | NTRH06A1501NTRF vs BLU0603P-1501-BT15 |
AMF06031K50.1%15PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | NTRH06A1501NTRF vs AMF06031K50.1%15PPM/KNS |
BLU0603-1501-AB15W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | NTRH06A1501NTRF vs BLU0603-1501-AB15W |
RT0603WRC071K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | NTRH06A1501NTRF vs RT0603WRC071K5L |